Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-686
- Mfr. Part No.:
- FCMR32-14-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€105.97
(exc. VAT)
€130.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.97 |
*price indicative
- RS Stock No.:
- 591-686
- Mfr. Part No.:
- FCMR32-14-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.08Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 14mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3 and REACH compliant | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.08Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 14mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series FCMR32 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, RoHS3 and REACH compliant | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly designed to offer exceptional performance in light duty power transmission applications. Crafted from a single piece of 7075 aluminium, it features precise engineering that enhances torque capacity while minimising windup. The innovative spiral design allows for seamless integration, effectively coupling servo motors to lead screws without backlash. With a robust construction that withstands high speeds of up to 6,000 RPM, this product is also fitted with Nypatch anti-vibration hardware to ensure secure and reliable screw seating. Made in the USA, it adheres to stringent manufacturing processes, making it a reliable choice for precision engineering.
Lightweight aluminium construction offers low inertia for better responsiveness
Nypatch anti-vibration hardware enhances screw retention and prevents galling
Machined from high-quality material sourced exclusively from North American mills
Designed for compatibility with standard metric hex keys for easy installation
Rated for both dynamic and static torque, ensuring dependable performance
Manufactured under strict quality controls to maintain high standards of durability
Related links
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
