Ruland, 25.4 mm OD, 34.9 mm Length 10 mm Flexible Coupling 7 mm
- RS Stock No.:
- 591-699
- Mfr. Part No.:
- MDCD25-10-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.65
(exc. VAT)
€175.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.65 |
*price indicative
- RS Stock No.:
- 591-699
- Mfr. Part No.:
- MDCD25-10-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 10mm | |
| Length | 34.9mm | |
| Bore Size B | 7mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, ASTM B580 Type B, Class 2, DIN 912 12.9, RoHS3, MIL-A-8625 Type II | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 10mm | ||
Length 34.9mm | ||
Bore Size B 7mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, ASTM B580 Type B, Class 2, DIN 912 12.9, RoHS3, MIL-A-8625 Type II | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is engineered for precision and durability, designed to handle significant misalignments while maintaining optimal performance in high-speed applications. Constructed from light yet robust anodised aluminium, it ensures reduced vibration and zero backlash, making it suitable for demanding environments such as semiconductor and machine tool applications. The innovative double disc design allows each disc to flex independently, providing exceptional compensation for angular, parallel, and axial misalignments. Manufactured in the USA with stringent quality controls, this coupling not only meets but surpasses industry standards for maximum torque capabilities, offering reliability and efficiency in every mechanism it serves.
Machined from solid bar stock sourced exclusively from North American mills
Meets rigorous torque standards beyond DIN specifications
Suitable for use in a variety of sectors, including renewable energy and manufacturing
Temperature resistant, maintaining performance across a wide range of conditions
Customisable options available, including stainless steel hubs upon request
Related links
- Ruland 34.9 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
