Ruland, 25.4 mm OD, 34.9 mm Length 11 mm Flexible Coupling 7 mm
- RS Stock No.:
- 592-400
- Mfr. Part No.:
- MDCD25-11-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.65
(exc. VAT)
€175.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.65 |
*price indicative
- RS Stock No.:
- 592-400
- Mfr. Part No.:
- MDCD25-11-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 11mm | |
| Length | 34.9mm | |
| Bore Size B | 7mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD25 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 11mm | ||
Length 34.9mm | ||
Bore Size B 7mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD25 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling expertly is designed for precision in high-speed applications. Constructed from premium anodized aluminium, this coupling delivers a zero-backlash performance, ensuring optimal torque transmission with minimal vibration. Its balanced design aids in accommodating various types of misalignment, making it ideal for use in sectors such as semiconductor manufacturing, solar technologies, and machine tools. With a lightweight construction, it excels in dynamic environments, allowing for high RPM operation of up to 10,000. Engineered to meet rigorous standards, this coupling is manufactured in the USA under strict quality control, using materials compliant with RoHS and REACH regulations, providing you with a reliable and durable solution for your mechanical needs.
Lightweight design enhances speed and efficiency
Zero-backlash operation improves precision during movement
Balanced construction reduces vibration for smoother performance
Versatile compatibility accommodates diverse misalignment scenarios
Manufactured from high-quality materials ensuring longevity
Tested beyond industry standards for reliability and safety
Ideal for a wide range of applications, from printing to testing systems
Related links
- Ruland 34.9 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
