Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-703
- Mfr. Part No.:
- FCMR25-9-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.48 |
*price indicative
- RS Stock No.:
- 591-703
- Mfr. Part No.:
- FCMR25-9-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Bore Size A | 9mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR25 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Bore Size A 9mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR25 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to deliver superior performance in lightweight power transmission applications. Constructed from high-quality 303 stainless steel, it is designed for zero backlash operation, ensuring precision alignment and enhanced torque capacity. The clamp style coupling features a balanced design, which reduces vibrations at speeds up to 6,000 RPM, making it ideal for high-speed applications. With its innovative spiral cut design, this coupling provides increased flexibility and dynamic performance, allowing it to accommodate angular and parallel misalignments with ease. Manufactured in the USA under stringent quality controls, it showcases a commitment to durability and reliability in every application.
Manufactured from 303 stainless steel for enhanced durability
Zero-backlash design ensures precision and improved performance
Balanced design reduces vibration for smoother operation
Accommodates misalignments to maintain operational integrity
Machined from a single piece for superior strength and reliability
Nypatch anti-vibration hardware allows for secure installations
Performance rated for a broad range of heavy-duty applications
Fully metric hardware ensures compatibility in global markets
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
