Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-915
- Mfr. Part No.:
- FCMR25-10-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.48 |
*price indicative
- RS Stock No.:
- 591-915
- Mfr. Part No.:
- FCMR25-10-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 10mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | FCMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 10mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series FCMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed to enhance the performance of your power transmission applications. Constructed from high-grade 303 stainless steel, this coupling features bores of 10mm and 8mm, providing optimal torque capacity while minimising windup. Its robust design includes two sets of three spiral cuts, ensuring superior flexibility and durability. Ideal for connecting servo motors to lead screws, this coupling maintains zero-backlash operation even at high speeds of up to 6,000 RPM. Manufactured in the USA, this product is subjected to strict quality controls, delivering exceptional reliability for demanding environments.
Capable of handling angular misalignment of up to 3 degrees
Includes Nypatch anti-vibration hardware for reliable screw seating
Maximises torque capacity while reducing vibration during operation
Compact design allows for easy installation in tight spaces
Manufactured under strict quality controls in the USA
RoHS3 and REACH compliant, ensuring environmental safety
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
