Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 593-438
- Mfr. Part No.:
- FCMR25-12-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.48 |
*price indicative
- RS Stock No.:
- 593-438
- Mfr. Part No.:
- FCMR25-12-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a paramount choice for light duty power transmission applications, expertly designed to connect servo motors to lead screws with unparalleled precision. This coupling features a unique spiral cut design that enhances torque capacity while significantly reducing windup, making it ideal for high-torque applications. Crafted from 303 stainless steel, it is not only durable but also compliant with stringent regulatory standards, ensuring safe and reliable operation. With a zero-backlash design and a balanced construction, this coupling minimises vibration even at high speeds of up to 6,000 RPM, providing a seamless experience in performance-critical environments. Manufactured in the USA under strict quality controls, it embodies Ruland's commitment to excellence.
Compatible with metric hardware, catering to a broad range of installation needs
Weighs only 0.226400 lbs, making it a lightweight yet robust solution
Manufactured from bar stock sourced exclusively from North American mills
Features a maximum speed rating of 6,000 RPM for enhanced operational capabilities
Designed with a balanced structure to ensure low vibration during operation
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 12 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
