Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 591-727
- Mfr. Part No.:
- FSMR32-15-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€257.55
(exc. VAT)
€316.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.55 |
*price indicative
- RS Stock No.:
- 591-727
- Mfr. Part No.:
- FSMR32-15-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 9mm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 9mm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°F | ||
Series FSMR32 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly engineered for precision coupling applications, designed to connect shafts while optimising performance in light duty power transmission. The products unique construction from a single piece of 303 stainless steel enhances its durability and torque capacity, making it suitable for use in a variety of settings, including robotics and automation. It offers a zero-backlash design that ensures maximum responsiveness, even at speeds reaching 6,000 RPM. With attention to detail, the coupling features stringent manufacturing processes that exceed international standards, highlighting its reliability in demanding environments. This coupling effectively minimises vibration, allows for greater body sizes compared to traditional couplings, and is compliant with rigorous RoHS3 and REACH regulations, ensuring a commitment to safety and environmental protection.
Machined from single-piece stainless steel for enhanced strength and durability
Designed to accommodate angular and parallel misalignment for versatile applications
Zero-backlash construction delivers precise motion control and responsiveness
Maximum speed capability of 6,000 RPM ensures performance under high rotational loads
Enhanced torque capacity supports efficient light-duty power transmission tasks
Manufactured to exceed DIN 912 12.9 standards for robust performance
Equipment sourced from North American mills for consistent quality assurance
RoHS3 and REACH compliant, reflecting a commitment to environmental safety
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
