Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 593-014
- Mfr. Part No.:
- MBCL41-18-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 593-014
- Mfr. Part No.:
- MBCL41-18-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.259 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 18mm | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.259 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 18mm | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is expertly designed to manage increased misalignment, ideal for high-performance applications where precision is paramount. Featuring a dual anodized aluminum hub construction and an advanced stainless steel bellows, this coupling not only addresses shaft misalignment effectively but also ensures a lightweight yet durable solution. With an operational speed capability of up to 10,000 RPM, this product delivers unparalleled performance while maintaining low inertia. Its balanced design significantly reduces vibrations, making it suitable for demanding high-speed operations. Built in an ISO 9001:2015 certified facility, it adheres to strict quality controls and is compliant with RoHS3 and REACH standards, ensuring reliability and environmental responsibility.
Constructed with two anodized aluminium hubs for lightweight strength
Engineered with a stainless steel bellows for low inertia
Achieves high-speed performance with minimal vibration
Designed to accommodate various forms of misalignment
Meets maximum torque capabilities exceeding DIN 912 12.9 standards
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
