Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 17 mm
- RS Stock No.:
- 591-747
- Mfr. Part No.:
- MDCDK41-20-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-747
- Mfr. Part No.:
- MDCDK41-20-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 17mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 17mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers a harmonious blend of precision engineering and robust performance, making it an ideal choice for diverse applications. Manufactured from high-quality aluminium, this lightweight coupling features a unique design that accommodates misalignments while maintaining exceptional torque capabilities. Its zero-backlash feature ensures enhanced rotational accuracy, while the anodised finish not only provides protection but also complements the aesthetic of modern machinery. Operating effectively at speeds up to 10,000 RPM, this coupling is particularly suited for high-performance environments such as semiconductor and machine tool applications, ensuring reliability under demanding conditions. With rigorous manufacturing standards upheld in Marlborough, MA, this coupling promises not just quality, but also sustainability through its RoHS3 and REACH compliance.
Zero backlash design enhances positional accuracy
Lightweight construction reduces inertia for faster response times
Compatible with high speed environments supporting up to 10000 RPM
Balanced design minimises vibrations during operation
Manufactured from solid aluminium bar stock for superior durability
Tested beyond industry standards for maximum torque capabilities
Includes metric hardware for ease of installation
Anodised finish provides corrosion resistance and improved longevity
Related links
- Ruland 55 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 12 mm
