Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 19 mm
- RS Stock No.:
- 593-678
- Mfr. Part No.:
- MDCDK41-20-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 593-678
- Mfr. Part No.:
- MDCDK41-20-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Bore Size B | 19mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, DIN 912 12.9, RoHS3, REACH, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Bore Size B 19mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II Class 2, DIN 912 12.9, RoHS3, REACH, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for seamless connectivity in various high-speed applications. This innovative coupling features a balanced design and zero-backlash functionality, making it ideal for precise positioning in stepper and servo systems. Crafted with anodised aluminium hubs and stainless steel disc springs, it accommodates all types of misalignment while ensuring minimal vibration even at speeds of up to 10,000 RPM. Manufactured under strict quality controls in the USA, the product meets rigorous industry standards, making it a reliable choice for demanding applications in sectors like semiconductor, printing, and machine tool manufacturing.
Lightweight design reduces inertia, enhancing performance
Machined from solid bar stock sourced from North American mills
RoHS3 and REACH compliant, ensuring environmental safety
Built to withstand extreme temperatures ranging from -40°F to 200°F
Securely holds torque ratings at maximum misalignment for reliability
Seating torque designed for simple installation with metric hardware
Full bearing support enhances durability and longevity
Related links
- Ruland 55 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
