Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-162
- Mfr. Part No.:
- MDCDK41-20-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-162
- Mfr. Part No.:
- MDCDK41-20-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK41 | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK41 | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed specifically for precision engineering applications. Crafted with a balanced design to minimise vibration and enhance performance, this coupling provides exceptional zero-backlash functionality, making it ideal for high-speed environments. With its unique double disc arrangement, it accommodates various misalignment types while maintaining robustness and reliability. Constructed from high-quality anodised aluminium, this lightweight coupling excels in applications requiring high torque capabilities. Meticulously manufactured under strict controls in the USA, it ensures the highest quality standards.
Lightweight construction aids in reducing overall system inertia
Zero-backlash function supports precise positioning in servo applications
Dynamic performance rating suitable for operation speeds up to 10,000 RPM
Forged clamp screw design maximises reliability during operation
Robust construction from solid bar stock guarantees longevity
Engages with 6mm and 4mm keyways for secure shaft connections
Temperature resistance from -40°F to 200°F ensures adaptability in various environments
Manufactured in compliance with RoHS3 and REACH standards for safety
Offers a balanced design essential for minimising vibration
Installation instructions provide a straightforward setup process
Related links
- Ruland 55 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
