Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 17 mm
- RS Stock No.:
- 592-177
- Mfr. Part No.:
- MDCDK41-19-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 592-177
- Mfr. Part No.:
- MDCDK41-19-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 17mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK41 | |
| Standards/Approvals | ASTM B580 Type B, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 17mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK41 | ||
Standards/Approvals ASTM B580 Type B, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to excel in precision-driven applications. Engineered from high-quality 2024-T351 aluminium, this coupling is perfect for connecting shafts with a balance of durability and lightweight performance. Its zero-backlash design ensures accurate transfer of torque, while the balanced engineering effectively minimises vibrations, making it particularly suitable for high-speed operations. The unique double disc configuration allows for individual disc movement, accommodating various misalignment types and optimising the efficiency of connection. This coupling not only meets stringent manufacturing standards but is also crafted under strict quality controls, delivering reliability in every application.
Zero backlash design promotes accurate torque transmission
Lightweight construction ensures reduced inertia suitable for high speed applications
Accommodates various misalignments essential for flexible installation
Manufactured from RoHS3 and REACH compliant materials for eco friendly credentials
Balanced design minimises vibration enhancing operational stability
Complies with DIN 912 12.9 standards for superior torque capabilities
Anodised finish increases corrosion resistance extending product lifespan
Compatible with metric hardware for convenience in assembly
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 15 mm
