Ruland, 25.4 mm OD 7 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 591-783
- Mfr. Part No.:
- FSMR25-7-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€169.52
(exc. VAT)
€208.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.52 |
*price indicative
- RS Stock No.:
- 591-783
- Mfr. Part No.:
- FSMR25-7-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 7mm | |
| Bore Size B | 6mm | |
| Material | 303 Stainless Steel | |
| Series | FSMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 7mm | ||
Bore Size B 6mm | ||
Material 303 Stainless Steel | ||
Series FSMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to provide exceptional performance in light-duty power transmission applications. With its meticulously crafted design, it features a zero-backlash mechanism and a balanced structure that significantly reduces vibration, even at high speeds of up to 6,000 RPM. Constructed from premium 303 stainless steel, this coupling not only enhances torque capacity but also ensures durability and resilience against environmental factors. The design incorporates innovative spiral cuts, allowing for superior torque handling and minimal windup. Manufactured in our Marlborough, MA facility under rigorous quality controls, it guarantees reliability and consistency. This coupling is RoHS3 and REACH compliant, ensuring it meets the highest standards of safety and environmental responsibility.
Compatible with a wide range of applications, making it versatile
Designed for easy installation and maintenance, saving precious time
Offers significant angular and parallel misalignment capabilities
Exceeds DIN standards for maximum torque ratings, ensuring durability
Supports high-speed operations without compromising performance
Lightweight design contributes to overall system efficiency
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
