Ruland, 25.4 mm OD 6 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 592-572
- Mfr. Part No.:
- FSMR25-6-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€169.52
(exc. VAT)
€208.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.52 |
*price indicative
- RS Stock No.:
- 592-572
- Mfr. Part No.:
- FSMR25-6-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 6mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 6mm | ||
Material 303 Stainless Steel | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 176°C | ||
Series FSMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to deliver exceptional performance in light duty power transmission applications. Crafted from 303 stainless steel, it provides superior torque capacity while ensuring a zero-backlash connection. This product features a unique design that incorporates three spiral cuts, resulting in reduced windup and enhanced vibration control at high speeds of up to 6,000 RPM. The coupling is precision machined from a single piece, ensuring reliability and longevity in operations. Manufactured in the USA under strict controls, it adheres to RoHS3 and REACH compliance standards, making it an excellent choice for quality-conscious buyers.
Zero-backlash design ensures precise motion control
Balanced construction reduces vibrations during operation
High torque capacity facilitates effective power transmission
Machined from bar stock sourced exclusively from North American mills
Dynamic torque ratings enhance application versatility
Compatible with metric hardware for widespread adaptability
Temperature tolerance range supports diverse operational environments
Installation involves straightforward alignment and screw tightening
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
