Ruland, 25.4 mm OD 7 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 593-501
- Mfr. Part No.:
- FSMR25-7-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€62.24
(exc. VAT)
€76.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.24 |
*price indicative
- RS Stock No.:
- 593-501
- Mfr. Part No.:
- FSMR25-7-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 7mm | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 7mm | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 225°F | ||
Series FSMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to provide exceptional performance in various light duty power transmission applications, integrating advanced engineering with quality materials for reliable operation. Machined from a single piece of 7075 aluminium, it boasts a unique balanced design to reduce vibration even at high rotational speeds of up to 6,000 RPM. This coupling's zero-backlash construction ensures precise movement and torque transfer, making it an ideal choice for connecting servo motors and lead screws. Integrated manufacturing processes at the company's facility in Marlborough, MA guarantee strict quality control standards. With a focus on usability and durability, this product delivers optimal torque capacity and versatility without compromising on weight or inertia.
Constructed from a single piece of high-quality aluminium for enhanced durability and lightweight performance
Zero-backlash design provides precise torque transmission and minimises play during operation
Allows for angular and parallel misalignment, accommodating varying setup conditions
Designed to operate efficiently under extreme temperatures, from -40°F to 225°F
Four set screws enhance grip reliability while maintaining a low-profile design
Metric hardware and compliance with global standards ensure ease of integration into international applications
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
