Ruland, 41.3 mm OD, 55 mm Length 14 mm Flexible Coupling 11 mm
- RS Stock No.:
- 593-167
- Mfr. Part No.:
- MDCDK41-14-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 593-167
- Mfr. Part No.:
- MDCDK41-14-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 14mm | |
| Bore Size B | 11mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK41 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 14mm | ||
Bore Size B 11mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK41 | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to provide superior performance in precision applications. Engineered with a lightweight aluminium construction, this coupling features a balanced design that significantly reduces vibration, enabling smooth operation at high speeds. With a zero-backlash performance, it excels in accommodating various misalignments, making it ideal for demanding environments such as semiconductor machinery and printing systems. This coupling is manufactured using high-quality solid bar stock sourced exclusively from North American mills, ensuring durability and reliability.
Constructed from durable anodised aluminium for longevity
Zero backlash design ensures maximum accuracy during operation
Balanced structure minimises vibration, enhancing overall performance
Accommodates a wide range of misalignments to suit different setups
Lightweight construction helps reduce inertia for faster response times
Manufactured under strict quality controls for superior reliability
Compatible with metric hardware, simplifying installation
Compliance with RoHS and REACH standards for safety and environmental responsibility
Temperature resistant from -40°F to 200°F, suitable for diverse conditions
Related links
- Ruland 55 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 39.7 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 11 mm
