Ruland, 50.8 mm OD 24 mm, 61.3 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 591-921
- Mfr. Part No.:
- MBC51-24-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 591-921
- Mfr. Part No.:
- MBC51-24-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 80.249 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 24mm | |
| Series | MBC51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3, ISO 9001:2015, Conflict Minerals | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 80.249 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 13mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 24mm | ||
Series MBC51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3, ISO 9001:2015, Conflict Minerals | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications, expertly engineered from durable materials to ensure reliability. With its unique construction featuring anodised aluminium hubs and a stainless steel bellows, this coupling accommodates various forms of misalignment while delivering superior torsional stiffness. Capable of withstanding high speeds up to 10,000 RPM, it is the ideal choice for applications requiring vibration reduction. Crafted in an ISO certified facility, it adheres to the highest manufacturing standards and compliance regulations, ensuring that it meets the demanding needs of various machinery and industrial setups.
Featuring a balanced design that minimises vibration during operation
Manufactured under strict quality controls to meet industrial standards
Lightweight design reduces inertia for improved responsiveness
RoHS3 and REACH compliance ensures environmentally friendly use
Solid construction from high grade materials guarantees durability
Includes metric hardware for easy compatibility with various setups
Related links
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
