Ruland, 50.8 mm OD 25 mm, 61.3 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-298
- Mfr. Part No.:
- MBC51-25-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-298
- Mfr. Part No.:
- MBC51-25-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 79.938 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 13mm | |
| Bore Size A | 25mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC51 | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 79.938 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 13mm | ||
Bore Size A 25mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC51 | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed to provide exceptional performance in precision applications. With its high stiffness and lightweight composition, it effectively handles misalignment while ensuring smooth torque transmission. The coupling features anodised aluminium hubs and a stainless steel bellows, creating a robust yet flexible solution that excels in high speed environments. Manufactured in an ISO 9001:2015 certified facility, it embodies superior quality and reliability. Designed for applications requiring low inertia and minimal vibration, this coupling is ideal for precision positioning tasks, making it the optimal choice for demanding mechanical environments.
High stiffness design to enhance torque transmission integrity
Lightweight construction reduces overall system inertia
Balanced design minimises vibration even at high speeds
Compliant with RoHS3 REACH and Conflict Minerals standards
Crafted from carefully selected bar stock sourced from North American mills
Engineered to accommodate various forms of misalignment effectively
Machined in a facility that adheres to strict manufacturing controls
Offers superior torque capabilities exceeding DIN standards
Suitable for dynamic applications with rotating elements
Related links
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
