Ruland, 50.8 mm OD 17 mm, 61.3 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-302
- Mfr. Part No.:
- MBC51-17-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-302
- Mfr. Part No.:
- MBC51-17-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.548 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 13mm | |
| Bore Size A | 17mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC51 | |
| Standards/Approvals | ISO 9001:015, Conflict Minerals, DIN 91 1.9, RoHS, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.548 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 13mm | ||
Bore Size A 17mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBC51 | ||
Standards/Approvals ISO 9001:015, Conflict Minerals, DIN 91 1.9, RoHS, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed for precision engineering applications. Crafted with meticulous attention to detail, it features a robust design that accommodates various misalignment forms while maintaining exceptional torsional stiffness. The coupling is made from anodized aluminum hubs and a stainless steel bellows, ensuring a lightweight yet strong assembly capable of withstanding high speeds of up to 10,000 RPM. Its unique construction not only minimizes vibration at high speeds but also provides a reliable, flexible connection between shafts. With a focus on durability and compliance, this coupling meets stringent industry standards, making it suitable for a wide range of mechanical systems in need of efficient torque transmission.
Engineered for high torsional stiffness to prevent slippage during operation
Optimised design facilitates reduced vibration in high-speed applications
Lightweight construction enhances system performance and efficiency
Quality materials sourced from North American mills ensure reliability
Manufactured under strict controls in an ISO 9001:2015 facility for consistent quality
Related links
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
