Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-711
- Mfr. Part No.:
- MDCDK57-24-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 592-711
- Mfr. Part No.:
- MDCDK57-24-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 24mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK57-24-14-A | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 24mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK57-24-14-A | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, offering exceptional reliability for various industrial applications. Designed to accommodate 24mm x 14mm bores, it features a robust aluminium construction that ensures reduced vibration at high speeds. This coupling boasts a zero-backlash design, enhancing the accuracy in motion control applications such as semiconductor and machine tool industries. Featuring a balanced design, it is perfectly suited for environments subject to dynamic loads and misalignment. With capabilities reaching up to 10,000 RPM, this coupling is not just lightweight but also exhibits excellent torsional rigidity, making it an ideal choice for critical positioning tasks. Crafted in the USA, each piece adheres to stringent quality controls, assuring customers of its durability and compliance with international standards.
Engineered for high speed applications accommodating speeds up to 10000 RPM
Employs a balanced design for minimal vibration during operation
Lightweight yet robust ensuring optimal performance without compromising on strength
Reduces the risk of backlash enhancing the precision in motion control
Built from anodised aluminium for improved resilience in demanding environments
Designed with individual disc flexibility to manage all types of misalignment effectively
Manufactured under strict quality controls in the USA for superior consistency
Compliant with RoHS3 and REACH standards ensuring environmental safety
Includes easily replaceable disc springs aiding in maintenance and longevity
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
