Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-145
- Mfr. Part No.:
- MDCDK57-24-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 591-145
- Mfr. Part No.:
- MDCDK57-24-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 24mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK57-24-15-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 24mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK57-24-15-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered to accommodate precise positioning in dynamic applications. This lightweight coupling features a balanced design that mitigates vibrations, making it ideal for high-speed operations of up to 10,000 RPM. Built with two anodised aluminium hubs and stainless steel disc springs, it ensures zero-backlash performance while effortlessly absorbing misalignment. The excellent torsional rigidity of this coupling makes it suitable for critical stepper servo applications in sectors such as semiconductor, solar, and machine tools. Sourced from premium materials in the USA, this coupling guarantees compliance with RoHS3 and REACH regulations, underscoring both its quality and environmental responsibility. Designed for ease of installation, it meets stringent torque capabilities, providing a reliable connection for your mechanical needs.
Designed for minimal vibration during operation
Constructed from high quality materials sourced from North American mills
Features a balanced construction that improves stability at high RPM
Extensive torque ratings ensure compatibility with diverse applications
Manufactured under strict quality controls for consistent performance
Offers easy alignment with detailed installation instructions
Compliant with relevant safety and environmental standards
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 18 mm
