Ruland, 41.3 mm OD 14 mm, 58.8 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 591-929
- Mfr. Part No.:
- MBCLK41-14-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 591-929
- Mfr. Part No.:
- MBCLK41-14-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.271 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Style | Keyway | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 14mm | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.271 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Style Keyway | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 14mm | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is designed to deliver exceptional performance in challenging applications, combining lightweight materials with advanced engineering to accommodate misalignment. With anodized aluminum hubs and a stainless steel bellows, it supports increased misalignment while maintaining low inertia. The balanced design ensures reduced vibration even at high speeds, making it ideal for high-performance environments. Crafted from meticulously selected North American bar stock, this coupling not only meets stringent torque standards but also adheres to ISO 9001:2015 regulations in its advanced manufacturing facility. Its compliance with RoHS3, REACH, and Conflict Minerals guidelines adds to its credibility, making it a reliable choice for various industries.
Compact size enhances ease of installation in tight spaces
Optimised design reduces vibration for smoother operation
Forged clamp screws ensure a secure and reliable connection
Dynamic and static torque ratings for a comprehensive range of applications
Resilient materials withstand severe temperatures, improving longevity
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Bellow Coupling 24 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
