Ruland, 41.3 mm OD 11 mm, 51.7 mm Length Flexible Coupling 10 mm

Subtotal (1 unit)*

€193.31

(exc. VAT)

€237.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€193.31

*price indicative

RS Stock No.:
591-949
Mfr. Part No.:
MBCK41-11-10-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.112 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size A

11mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size B

10mm

Maximum Operating Temperature

200°F

Series

MBCK41

Standards/Approvals

Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling is engineered for precision, designed specifically to deliver high stiffness across a variety of applications. Its unique 11mm x 10mm bore dimensions contribute significantly to its performance in critical alignment conditions. Notably, the aluminium construction allows for a lightweight design without compromising strength. The coupling provides a reliable solution for environments demanding minimal backlash, effectively accommodating various forms of misalignment while maintaining rigorous standards of durability and reliability. With a maximum speed of 10,000 RPM, this component excels in high speed operations and is constructed in an ISO 9001:2015 facility, ensuring stringent quality control and manufacturing excellence. Ideal for sophisticated motion systems, it is an excellent choice for industries requiring precise positioning and robust torque handling capabilities.

Compliant with RoHS3 and REACH standards ensuring environmental safety

Designed with fewer convolutions for increased torsional stiffness

Engineered for easy integration into motion control systems

Robust torque ratings ensure high performance under demanding conditions

Offers zero backlash functionality essential for accurate positioning

Versatile design supports both dynamic and static applications

Manufactured under strict quality controls for assured reliability

Related links