Ruland, 41.3 mm OD 15 mm, 51.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 592-812
- Mfr. Part No.:
- MBCK41-15-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 592-812
- Mfr. Part No.:
- MBCK41-15-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.092 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 10mm | |
| Bore Size A | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK41 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.092 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 10mm | ||
Bore Size A 15mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCK41 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly crafted to provide precision in motion control applications. Constructed with two anodised aluminium hubs and a stainless steel bellows, it excels in accommodating misalignment while maintaining a lightweight design. The couplings boast a balanced structure, optimised for vibration reduction at speeds reaching 10,000 RPM. Designed with fewer convolutions than comparable models, it enhances torsional stiffness, making it the perfect choice for applications demanding exact positioning. Each component is meticulously sourced from North American mills and produced in an ISO certified facility, ensuring quality and compliance with RoHS3, REACH, and Conflict Minerals regulations. Ideal for engineers and technicians seeking ultra reliable performance, this coupling stands out in the crowded market of motion control solutions.
Engineered for high stiffness suitable for precision applications
Lightweight design reduces inertia for faster response
Balanced construction minimises vibration during operation
Fewer convolutions allow for greater torsional stiffness
Manufactured to meet strict quality standards
Compliant with various environmental and safety regulations
Easy installation process enhances operational efficiency
Related links
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
