Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 593-318
- Mfr. Part No.:
- MBC41-19-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 593-318
- Mfr. Part No.:
- MBC41-19-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.188 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 17mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.188 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 17mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling designed for precision positioning applications. This innovative coupling features a robust construction with two anodised aluminium hubs and a stainless steel bellows, ensuring a lightweight yet durable assembly suitable for high performance environments. With its ability to accommodate various forms of misalignment while maintaining torsional rigidity, this product excels even at high speeds up to 10,000 RPM. The meticulous machining from North American sourced bar stock highlights the commitment to quality, making it ideal for use in advanced manufacturing facilities. Additionally, it is compliant with RoHS3, REACH, and Conflict Minerals standards, assuring users of a responsible choice for their technical needs.
Engineered for exceptional torsional stiffness and minimized vibration
Lightweight design facilitates low inertia for dynamic applications
Balanced structure optimises performance at high rotational speeds
Manufactured under stringent ISO 9001:2015 controls to ensure quality
Compliant with international standards for safety and environmental responsibility
Metric hardware enhances compatibility with various systems
Engineered to withstand maximum torque capabilities for enhanced durability
Related links
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
