Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 592-053
- Mfr. Part No.:
- FSMR38-17-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 592-053
- Mfr. Part No.:
- FSMR38-17-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR38 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 225°F | ||
Series FSMR38 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is meticulously engineered for precision in light-duty power transmission applications. Crafted from a single piece of high-quality 7075 aluminium, it boasts a robust set screw style that outperforms traditional couplings in torque capacity and vibration reduction. With an impressive balance that allows for seamless operation at speeds up to 6,000 RPM, this coupling is designed to connect servo motors to lead screws efficiently. The advanced manufacturing process ensures compliance with stringent RoHS3 and REACH standards while maintaining a lightweight profile for reduced inertia. The innovative design features two sets of spiral cuts, optimising both performance and durability, making it an essential component for engineers and designers prioritising excellence.
Manufactured under strict quality controls for reliability
Designed for minimal vibration, ideal for dynamic applications
Lightweight construction reduces overall system inertia
Accommodates angular and parallel misalignments efficiently
Supports maximum torque ratings, ensuring optimal performance
RoHS3 and REACH compliant, aligning with environmental standards
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
