Ruland, 33.3 mm OD 14 mm, 43.2 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-912
- Mfr. Part No.:
- MBCK33-14-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 592-912
- Mfr. Part No.:
- MBCK33-14-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.111 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Style | Bellow Coupling | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.111 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Style Bellow Coupling | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 14mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly engineered for precision positioning applications, offering enhanced performance through its unique design. Constructed from anodised aluminium and stainless steel, it achieves a perfect balance of lightweight functionality and robustness. Its remarkable torsional stiffness is the result of fewer convolutions, accommodating misalignments with ease. Capable of sustaining high rotational speeds and engineered under strict ISO 9001:2015 standards, this coupling assures minimal vibration and maximum reliability. With a focus on durability, the coupling meets rigorous standards to ensure optimal torque capabilities, making it an ideal choice for various applications across industries. This coupling doubles as a testament to advanced manufacturing processes and environmental compliance, ensuring you receive a product that combines performance with sustainability.
Made with high quality anodised aluminium and stainless steel for durability
Engineered for high stiffness enhancing precision in positioning tasks
Designed to manage various forms of misalignment effectively
Accommodates high speed operations reaching up to 10000 RPM
Backed by ISO 9001:2015 certification for quality assurance
Meets RoHS3 REACH and Conflict Minerals compliance standards
Utilises a balanced design to reduce vibrations at high speeds
Manufactured from North American sourced materials for reliability
Related links
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
