Ruland, 79.4 mm OD 30 mm, 96.9 mm Length Flexible Coupling 30 mm
- RS Stock No.:
- 593-484
- Mfr. Part No.:
- MBC80-30-30-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 593-484
- Mfr. Part No.:
- MBC80-30-30-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.237 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 30mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 30mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC80 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.237 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 30mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 30mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC80 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered to excel in precision positioning applications, making it a top choice for those requiring dependability in demanding environments. Designed with two anodised aluminium hubs and a stainless steel bellows, it offers remarkable torsional stiffness and reduced vibration. Its unique construction features fewer convolutions than other styles, accommodating various misalignments while maintaining robust performance at speeds up to 10,000 RPM. Sourced from premium North American mills and manufactured in an ISO 9001:2015 facility, this coupling reflects rigorous standards and unparalleled craftsmanship, ensuring long lasting performance and compliance with environmental regulations.
Manufactured with an emphasis on lightweight design and low inertia
Engineered to handle high speed applications efficiently
Balanced design reduces operational vibration for smooth performance
Designed for compatibility with metric hardware for ease of installation
Capability to endure high static and dynamic torque for improved reliability
Exceptional axial motion accommodation enhances versatility in applications
Zero backlash design promotes precise torque transmission
Robust materials ensure durability and longevity under rigorous conditions
Related links
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
