Ruland, 79.4 mm OD 32 mm, 96.9 mm Length Flexible Coupling 30 mm
- RS Stock No.:
- 593-000
- Mfr. Part No.:
- MBC80-32-30-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 593-000
- Mfr. Part No.:
- MBC80-32-30-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.216 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 30mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 32mm | |
| Series | MBC80 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.216 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 30mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 32mm | ||
Series MBC80 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling expertly designed for precision positioning applications. Its robust construction features aluminium hubs paired with a stainless steel bellows, resulting in a lightweight yet remarkably durable design. This product stands out for its reduced convolutions compared to increased misalignment styles, delivering enhanced torsional stiffness. Capable of accommodating all forms of misalignment, it maintains rigidity under torsional loads while allowing for optimal flexibility. Engineered with a balanced design, it performs exceptionally well at high speeds, minimizing vibrations. Crafted from high quality materials sourced from North American mills, this coupling is produced in an ISO 9001:2015 certified facility, ensuring top notch quality and compliance with RoHS3, REACH, and Conflict Minerals standards.
High stiffness design enhances precision positioning capabilities
Lightweight construction reduces inertia for better performance
Balanced design ensures reduced vibration at high speeds
Specifically engineered to accommodate various misalignment types
Manufactured from premium materials sourced exclusively from North America
Complies with stringent international safety and quality standards
Fewer convolutions increase torsional stiffness compared to similar products
Ideal for high speed applications supporting speeds up to 10000 RPM
Related links
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
