Ruland, 41.3 mm OD 15 mm, 51.7 mm Length Bellow Coupling 12 mm
- RS Stock No.:
- 592-803
- Mfr. Part No.:
- MBC41-15-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 592-803
- Mfr. Part No.:
- MBC41-15-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.812 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 12mm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.812 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 12mm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°F | ||
Series MBC41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling engineered for precision positioning applications. Crafted with two anodized aluminum hubs and a robust stainless steel bellows, this coupling showcases exceptional torsional stiffness and low inertia, making it suitable for high-speed operations up to 10,000 RPM. Its innovative design allows for minimal convolutions, facilitating increased torque capabilities while accommodating various forms of misalignment. Manufactured under stringent ISO 9001:2015 controls, this coupling is a reliable solution for users requiring exceptional rigidity without compromising on weight. The MBC41-15-12-A exemplifies quality and compliance, conforming to RoHS3, REACH, and Conflict Minerals standards.
Designed for minimal vibration at high speeds
Utilises a balanced design for optimal performance
Manufactured from carefully sourced North American bar stock
Engineered to meet maximum torque specifications safely
Features a lightweight construction without sacrificing strength
Related links
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 13 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
