Ruland, 41.3 mm OD 15 mm, 51.7 mm Length Bellow Coupling 15 mm
- RS Stock No.:
- 591-454
- Mfr. Part No.:
- MBC41-15-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 591-454
- Mfr. Part No.:
- MBC41-15-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.654 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.654 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 15mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed for precision applications. With its unique configuration featuring 15mm bores, this coupling optimizes torsional stiffness and minimizes vibration at high speeds, making it an ideal choice for demanding positioning tasks. Constructed from lightweight anodized aluminum hubs and durable stainless steel bellows, it accommodates all forms of misalignment while ensuring low inertia. The coupling is engineered to perform reliably at rotational speeds of up to 10,000 RPM, adhering to stringent manufacturing standards. Each unit is carefully crafted in an ISO 9001:2015 certified facility in the USA, ensuring top-notch quality and compliance with international regulations. This bellows coupling is designed to meet the rigorous expectations of modern engineering while offering operational efficiency and reliability.
Lightweight construction reduces inertia for enhanced performance
Balanced design significantly reduces vibration during operation
High torsional stiffness supports precision in motion control
Accommodates various misalignments for versatile installations
Manufactured to strict quality standards for dependable use
Related links
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
