Ruland, 25.4 mm OD 12 mm, 34.2 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 592-148
- Mfr. Part No.:
- MBCK25-12-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€154.81
(exc. VAT)
€190.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.81 |
*price indicative
- RS Stock No.:
- 592-148
- Mfr. Part No.:
- MBCK25-12-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 1.964 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bore Size B | 6mm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS, Conflict Minerals, ISO 9001:015 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 1.964 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bore Size B 6mm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS, Conflict Minerals, ISO 9001:015 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling uniquely designed for precision positioning applications. Engineered from anodised aluminium and featuring a stainless steel bellows, this coupling strikes an ideal balance between lightweight construction and exceptional torsional stiffness. Its meticulously crafted components ensure reliability and durability, even under high speed conditions up to 10,000 RPM. The reduced number of convolutions within the design enhances its capacity to accommodate misalignments while maintaining rigid torsional support. With a robust manufacturing process validated by ISO 9001:2015 standards, this product promises uncompromised quality. Designed for maximum torque capabilities, it meets stringent industry standards and is suitable for a range of mechanical applications, ensuring unmatched performance and versatility.
Constructed with a balanced design to minimise vibration
Optimised for dynamic torque ratings to withstand heavy loads
Features a unique hub design that allows for simple installation
Engineered for high torque capacity while accommodating various misalignment types
Provides a zero backlash performance for enhanced precision
Compliant with RoHS3 and REACH standards for safety and environmental responsibility
Epoxy bonded bellows attachment method ensures durability under stress
Related links
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 12 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 11 mm
