Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-573
- Mfr. Part No.:
- FCMR32-15-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€105.97
(exc. VAT)
€130.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.97 |
*price indicative
- RS Stock No.:
- 592-573
- Mfr. Part No.:
- FCMR32-15-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.86Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 15mm | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR32 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.86Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 15mm | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 107°C | ||
Series FCMR32 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly engineered for light-duty power transmission applications, making it an ideal choice for connecting a servo motor to a lead screw. Machined from a single piece of 7075 aluminium, this coupling offers optimal torque capacity and vibration reduction at high speeds up to 6,000 RPM. It features an advanced design incorporating two sets of spiral cuts, providing a zero-backlash operation and enhanced performance. With robust Nypatch anti-vibration hardware, the coupling ensures secure installation and reliability, while maintaining high holding power. Manufactured in North America under stringent controls, this product meets RoHS3 and REACH compliance standards, assuring quality and safety in every use. Designed for versatility and efficiency, it supports a range of shaft tolerances, making it suitable for various operational demands.
Designed to maintain torque capabilities beyond standard industry benchmarks
Allows for yaw and axial motion with minimal play, enhancing application precision
Supports high-speed applications up to 6,000 RPM for dynamic operations
Manufactured in the USA, guaranteeing quality control and adherence to strict standards
Features a balanced design to reduce vibrations, ensuring smoother operation
Compatibility with metric hardware streamlines installation across various applications
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
