Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 16 mm
- RS Stock No.:
- 592-109
- Mfr. Part No.:
- MDCD57-25-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 592-109
- Mfr. Part No.:
- MDCD57-25-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 25mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 25mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, making it an ideal choice for demanding applications in industries such as semiconductor, solar, and machine tool manufacturing. Constructed from high-quality anodised aluminium, this coupling features a lightweight design that reduces inertia, enabling operation at speeds up to 10,000 RPM. The innovative double disc construction allows for individual disc flexibility, accommodating various types of misalignment while ensuring zero backlash. With robust torque capabilities that exceed industry standards, this coupling is meticulously manufactured in the USA, complying with RoHS and REACH regulations to guarantee both quality and environmental responsibility.
Designed for high speed applications achieving up to 10000 RPM
Lightweight aluminium construction minimises inertia for faster response
Zero backlash mechanism ensures precise positioning in dynamic environments
Balanced design effectively reduces vibration enhancing system reliability
Manufactured to exceed DIN 912 12.9 standards for superior torque capacity
Accommodates angular misalignment up to 2.0° for flexible installation
Ideal for diverse applications in semiconductor printing and measurement systems
Compliant with industry safety and environmental standards for peace of mind
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 16 mm
