Ruland, 57.2 mm OD, 78.2 mm Length 16 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-505
- Mfr. Part No.:
- MDCD57-16-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 593-505
- Mfr. Part No.:
- MDCD57-16-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 78.2mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 78.2mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is designed for exceptional reliability and performance in high-speed applications. Constructed from lightweight yet durable materials, it boasts a zero-backlash feature, ensuring accurate power transmission while reducing vibration. The balanced design makes it suitable for various industries, including semiconductor and solar, where precision and efficiency are paramount. With easy installation and strict manufacturing controls in place, this coupling not only excels in functionality but also complies with industry standards. Its robust construction from solid bar stock sourced from North American mills ensures long-lasting use, while its RoHS3 and REACH compliance reflects a commitment to environmental responsibility. Experience the perfect blend of engineering excellence and operational efficiency with this double disc coupling.
Robust design accommodates various types of misalignment
Achieves high torque capabilities under maximum load conditions
Lightweight construction reduces inertia for improved response times
Suitable for speeds up to 10000 RPM for advanced performance
Machined from quality materials for enhanced durability and longevity
Complies with strict environmental standards for peace of mind
Includes a balanced design that minimises vibration for smooth operation
Easily integrates into existing systems with standard metric hardware
Related links
- Ruland 78.2 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 16 mm
