Ruland, 57.2 mm OD, 78.2 mm Length 19 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-049
- Mfr. Part No.:
- MDCD57-19-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 593-049
- Mfr. Part No.:
- MDCD57-19-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD57-19-16-A | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD57-19-16-A | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling stands as a prime solution for precision applications, boasting a design that excels in stability and vibration reduction at elevated speeds. The meticulously engineered component, featuring anodised aluminium hubs and stainless steel disc springs, provides a zero-backlash experience, ensuring optimal performance in various operational contexts. With a robust length and outer diameter, this coupling caters to 19mm x 16mm bore sizes, making it an ideal choice for use in semiconductor, solar, and test measurement systems. Manufactured in the UK under stringent quality controls, this coupling is not only lightweight but also compliant with RoHS3 and REACH standards, reflecting a commitment to sustainable manufacturing practices. Whether used in machine tools or servo applications, it guarantees torsional rigidity and reliability, setting the standard for high torque capabilities.
Designed for reduced vibration at high operational speeds
Lightweight construction ensures easy handling and installation
Zero backlash technology allows for precise motion control
Manufactured from solid bar stock sourced from reputable mills
Complies with international safety and environmental standards
Robust torque ratings enhance operational reliability
Dynamic and static torque capabilities cater to varying application demands
Adaptable to different alignment situations for increased versatility
Proprietary processes ensure high manufacturing precision and quality
Related links
- Ruland 78.2 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 16 mm
