Ruland, 33.3 mm OD, 45 mm Length 8 mm Flexible Coupling 8 mm
- RS Stock No.:
- 592-114
- Mfr. Part No.:
- MDCD33-8-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 592-114
- Mfr. Part No.:
- MDCD33-8-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 8mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 8mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and performance, boasting an exceptional blend of lightweight materials and robust engineering. Featuring anodised aluminium hubs and stainless steel disc springs, it effectively accommodates a wide range of misalignment, making it ideal for demanding applications in sectors like semiconductor and solar technology. The unique zero-backlash design significantly reduces vibration, ensuring smooth operation at speeds of up to 10,000 RPM. Engineered for rigorous performance, this coupling is manufactured under strict quality controls, ensuring durability and reliability in use. With a length of 45mm and an outer diameter of 33.3mm, it fits seamlessly into various systems, providing users with an optimal solution for precise positioning.
Balanced design reduces vibration during high speed operation
Lightweight construction enhances performance and efficiency
Zero backlash functionality ensures precise motion control
Manufactured from solid bar stock sourced from North American mills
Tested beyond DIN standards for maximum torque capabilities
Compatible with a range of shafts for versatile application
Dynamic torque capability allows for reliable performance in varied conditions
Sourcing from RoHS and REACH compliant materials guarantees safety and sustainability
Related links
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
