Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 8 mm
- RS Stock No.:
- 593-656
- Mfr. Part No.:
- MDCD33-14-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 593-656
- Mfr. Part No.:
- MDCD33-14-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 14mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed to provide a reliable connection between shafts with varying bore sizes. Constructed from lightweight anodised aluminium, it ensures minimal inertia, making it an excellent choice for dynamic applications where speed is critical. The zero-backlash feature delivers precise power transmission, allowing for smooth operation at speeds up to 10,000 RPM. This innovative coupling design includes two anodised aluminium hubs and stainless steel disc springs, which enable individual disc flexibility to accommodate various misalignments without compromising performance. Furthermore, it meets stringent mechanical standards and is manufactured in the USA under rigorous quality controls, enhancing its durability and suitability for demanding environments such as semiconductor and printing systems.
Zero backlash design ensures precise movement and control
Lightweight construction facilitates high speed applications
Accommodates angular and parallel misalignment for versatile installation
Manufactured from RoHS3 and REACH compliant materials
Machined from solid bar stock to ensure superior strength and reliability
Dynamic torques rated for both reversing and non reversing applications
Ideal for stepper servo applications requiring accuracy in positioning
Equipped with metric hardware to simplify assembly and maintenance
Built to withstand high temperatures expanding its operational range
Includes detailed installation instructions for user friendly setup
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
