Ruland, 33.3 mm OD, 45 mm Length 10 mm Flexible Coupling 8 mm
- RS Stock No.:
- 592-738
- Mfr. Part No.:
- MDCD33-10-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 592-738
- Mfr. Part No.:
- MDCD33-10-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 10mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 10mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Double-disc coupling embodies advanced engineering and unmatched quality for precision applications. This clamp-style coupling expertly accommodates 10mm x 8mm shaft diameters, offering a zero-backlash design that effectively mitigates vibration even at high speeds. With a robust construction combining anodised aluminium hubs and stainless steel disc springs, it ensures both durability and lightweight performance. Designed for high-speed operations of up to 10,000 RPM, this coupling is ideal for applications in semiconductor, solar, printing, and various machine tool industries.
Tests exceed DIN 912 12.9 standards for torque capabilities
Manufactured from RoHS3 and REACH compliant materials
Dynamic torque ratings provide reliable performance under specific conditions
Extensive temperature range supports diverse operational environments
Easy installation through detailed guidance for every step
Related links
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
