Ruland, 33.3 mm OD, 45 mm Length 12 mm Flexible Coupling 8 mm
- RS Stock No.:
- 593-563
- Mfr. Part No.:
- MDCD33-12-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 593-563
- Mfr. Part No.:
- MDCD33-12-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 12mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 12mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers precision-engineered performance for high-speed applications. With its robust design, it efficiently accommodates misalignment and minimises backlash, ensuring that systems maintain optimal performance levels even under dynamic conditions. Crafted meticulously from anodised aluminium, this coupling not only provides a lightweight solution but also exhibits low inertia for enhanced responsiveness. Ideal for challenging environments, the product maintains excellent torque capabilities, making it suitable for various sectors, including semiconductor technology, solar energy, and printing. Moreover, its compliance with stringent manufacturing standards and environmental regulations underscores its quality and reliability, making this coupling a crucial component for modern machinery.
Zero backlash design ensures precise motion control
Lightweight yet durable construction facilitates easier handling
High speed capability supports applications up to 10000 RPM
Manufactured using materials sourced from North American mills ensuring quality
Dynamic torque ratings enhance reliability in demanding settings
Forge clamp screws provide robust fastening for secure connections
Balanced construction reduces vibration during operation
Temperature resistance enables effective performance in varied environments
Complies with RoHS3 and REACH standards for environmental safety
Related links
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 8 mm
