Ruland, 57.2 mm OD, 78.2 mm Length 32 mm Flexible Coupling 28 mm

Subtotal (1 unit)*

€297.81

(exc. VAT)

€366.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€297.81

*price indicative

RS Stock No.:
592-115
Mfr. Part No.:
MDCD57-32-28-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

32mm

Length

78.2mm

Maximum Speed

10000rpm

Bore Size B

28mm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD57-32-28-A

Standards/Approvals

ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to seamlessly connect shafts in various high-speed applications. Engineered for precision, this coupling features a balanced configuration that mitigates vibrations, delivering enhanced performance at speeds of up to 10,000 RPM. With dimensions of 32mm x 28mm bores and a robust design leveraging anodised aluminium and stainless steel components, it ensures durability while maintaining low inertia. The innovative double disc design allows for impressive flexibility, accommodating misalignment through individual bending of each disc. Manufactured in the USA under strict quality controls, it adheres to both RoHS3 and REACH compliance, assuring you of its environmental responsibility.

Zero backlash design for precise torque transfer

Robust build ensures excellent longevity and reliability

Lightweight construction reduces load on connected equipment

Versatile alignment capabilities suit various installation requirements

Strict quality control processes guarantee high manufacturing standards

Innovative materials allow for effective heat dissipation during operation

Suitable for a wide array of applications including semiconductor and machine tools

Enhanced torque ratings cater for dynamic conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy