Ruland, 57.2 mm OD, 78.2 mm Length 32 mm Flexible Coupling 20 mm
- RS Stock No.:
- 591-516
- Mfr. Part No.:
- MDCD57-32-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 591-516
- Mfr. Part No.:
- MDCD57-32-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 32mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 20mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 32mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 20mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling exemplifies precision engineering and superior design, featuring a robust aluminium build combined with innovative functionality. With a diameter of 57.2mm and a length of 78.2mm, it is specifically engineered to minimise backlash and vibration, making it ideal for high-speed applications. Boasting a dynamic range of capabilities, the coupling is capable of accommodating various misalignment types thanks to its unique double disc design. Each anodised hub integrates seamlessly, permitting independent movement to tackle any operational challenges while maintaining optimum torque transmission. Ruland ensures that this coupling meets stringent quality standards, manufactured exclusively from North American sourced materials, guaranteeing durability and reliability for a spectrum of demanding applications from semiconductor machinery to test and measurement systems.
Zero backlash design ensures precise coupling performance
Lightweight aluminium construction reduces inertia for enhanced efficiency
Balanced design prevents excessive vibration at high rotational speeds
Accommodates different misalignments to offer greater installation flexibility
Meets stringent manufacturing standards for dependable operation
Suitable for applications with speeds reaching up to 10000 RPM
RoHS3 and REACH compliant showcasing commitment to environmental safety
Comes with metric hardware that aligns with global engineering norms
Related links
- Ruland 78.2 mm Length 32 mm Flexible Coupling 32 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 30 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 14 mm
