Ruland, 57.2 mm OD, 78.2 mm Length 32 mm Flexible Coupling 22 mm
- RS Stock No.:
- 592-589
- Mfr. Part No.:
- MDCD57-32-22-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 592-589
- Mfr. Part No.:
- MDCD57-32-22-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 32mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 22mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 32mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 22mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling delivers exceptional performance in high-speed applications. With its precise engineering, it's designed to minimise backlash and accommodate various misalignments, ensuring a smooth and efficient operation. Weighing in at just 0.8317 lbs, this coupling is also remarkably lightweight and features a robust aluminium construction that provides both durability and performance. Its innovative double disc design allows for individual bending of the discs, enabling it to handle high torque capabilities without compromising on precision. Ideal for sensitive applications in semiconductor, solar, and printing industries, it is expertly manufactured in the USA under stringent quality controls to guarantee a reliable and durable product.
Zero backlash design ensures optimal output precision
Balanced structure helps reduce vibrations at elevated speeds
Lightweight aluminium construction enhances overall efficiency
Machined from solid bar stock sourced from reputable North American mills
Meets RoHS3 and REACH compliance for environmentally conscious manufacturing
Dynamic torque ratings cater to both reversing and non reversing conditions
Installation is facilitated through a user friendly setup process
Torque ratings provided for guidance ensuring safety and reliability
Manufactured under strict controls for consistent quality assurance
Specialised technical support available for application suitability
Related links
- Ruland 78.2 mm Length 32 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 32 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 30 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 17 mm
