Ruland, 57.2 mm OD, 78.2 mm Length 32 mm Flexible Coupling 32 mm

Subtotal (1 unit)*

€297.81

(exc. VAT)

€366.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€297.81

*price indicative

RS Stock No.:
593-182
Mfr. Part No.:
MDCD57-32-32-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

32mm

Maximum Speed

10000rpm

Bore Size B

32mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD57

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to excel in high-performance applications where precision and reliability are paramount. Featuring a robust construction from anodised aluminium, it ensures minimal backlash and is engineered for optimum vibration dampening at elevated speeds. This coupling boasts a balanced design that facilitates smooth operation, effectively accommodating various misalignment types. Utilising stainless steel disc springs and a lightweight design, this coupling is capable of operating at speeds of up to 10,000 RPM, making it ideal for a wide array of industrial applications including semiconductor, solar, and machine tool systems. Furthermore, its compliance with stringent quality standards guarantees longevity and trustworthy performance, making it a strategic choice for professionals seeking superior torque control and exact positioning.

Lightweight design allows for efficient operation

Torsionally rigid structure enhances performance reliability

Zero backlash feature ensures precise motion control

Constructed from high quality materials for durability

Accommodates various misalignment types improving flexibility

Manufactured in the USA under strict quality controls

Adheres to RoHS3 and REACH compliance standards

Torque ratings provide essential data for application suitability

Includes a recommended torque wrench for optimal installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy