Ruland, 57.2 mm OD 30 mm, 82.2 mm Length Flexible Coupling 19 mm
- RS Stock No.:
- 593-313
- Mfr. Part No.:
- MBC57-30-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 593-313
- Mfr. Part No.:
- MBC57-30-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 165.527 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 19mm | |
| Bore Size A | 30mm | |
| Series | MBC57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 165.527 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 19mm | ||
Bore Size A 30mm | ||
Series MBC57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed to elevate precision positioning applications with unmatched performance and reliability. Crafted with two anodized aluminium hubs and a stainless steel bellows, this coupling features a balanced design that reduces vibrations at high speeds, ensuring smooth operation up to 10,000 RPM. Its innovative structure, with fewer convolutions than comparably sized designs, enhances torsional stiffness while allowing for various misalignments. Manufactured in an ISO 9001:2015 certified facility using meticulously selected North American bar stock, this coupling not only meets but exceeds rigorous standards for maximum torque capabilities, making it ideal for demanding industrial environments. Compliance with RoHS3, REACH, and Conflict Minerals means you can rely on its safety and environmental responsibility while enjoying superior performance.
Engineered for precision positioning applications
Offers reduced vibration at high speeds
Lightweight design ensures low inertia
Suitable for handling all forms of misalignment
Crafted for compliance with international safety standards
Manufactured from high quality materials sourced from North America
Ideal for environments that require stringent torque capabilities
Installation is simplified with precise torque specifications
Related links
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
