Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 30 mm
- RS Stock No.:
- 593-168
- Mfr. Part No.:
- MDCD57-30-30-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 593-168
- Mfr. Part No.:
- MDCD57-30-30-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 30mm | |
| Length | 78.2mm | |
| Bore Size B | 30mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57-30-30-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 30mm | ||
Length 78.2mm | ||
Bore Size B 30mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57-30-30-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to meet the rigorous demands of high-speed applications. Engineered with both performance and reliability in mind, this coupling boasts a 30mm bore and features a balanced design that effectively minimises vibration, making it an ideal choice for various industries including semiconductor and printing. Crafted from high-quality materials, it ensures zero backlash and exceptional torsional rigidity, promoting precise positioning in servo applications. The coupling's innovative construction, with two lightweight anodised aluminium hubs and stainless steel disc springs, guarantees adaptability to various misalignment types, all while maintaining low inertia for optimal efficiency.
Designed for precise positioning in demanding applications
Lightweight construction for reduced inertia and enhanced performance
Innovative double disc design accommodates multiple misalignment types
Achieves maximum speeds of up to 10000 RPM
Manufactured from materials compliant with RoHS3 and REACH standards
Meets stringent torque and performance specifications ensuring reliability
Exclusively crafted from North American sourced solid bar stock
Ideal for use in industries such as solar and machine tool
Related links
- Ruland 78.2 mm Length 32 mm Flexible Coupling 30 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 24 mm
