Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-144
- Mfr. Part No.:
- MDCD51-25-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 592-144
- Mfr. Part No.:
- MDCD51-25-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 25mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, REACH, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 25mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, REACH, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers an innovative engineered solution for various applications, designed for precision and efficiency. Constructed from high-quality anodised aluminium, it ensures a lightweight profile while maintaining exceptional torque capabilities. The zero-backlash design is ideal for high-speed operations, reducing vibrations in dynamic environments. The unique double disc configuration allows for accommodation of angular and parallel misalignment, making it extremely versatile. With robust construction and precise machining from solid bar stock, this coupling guarantees reliability and long-term performance in demanding situations such as semiconductor and machine tool applications.
Lightweight design aids in reduced inertia for fast paced operations
Balanced design minimises vibration at high speeds
Zero backlash mechanism ensures precise positioning in sensitive applications
Constructed to meet stringent RoHS3 and REACH compliance standards
Manufactured under strict controls for quality assurance
Improved torque ratings based on enhanced disc spring technology
Supports maximum operation speeds up to 10000 RPM
Engineered for compatibility with a range of misalignment types
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
