Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-315
- Mfr. Part No.:
- MDCD41-20-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 592-315
- Mfr. Part No.:
- MDCD41-20-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to provide optimal performance in high-speed applications. This coupling features a unique balanced design that effectively reduces vibration, ensuring smooth functionality up to 10,000 RPM. Crafted from high-quality anodised aluminium, it boasts impressive torsional rigidity and zero-backlash capabilities, making it ideal for precise positioning tasks in various industries such as semiconductor manufacturing, solar energy, and machine tool applications. Engineered to handle misalignment with ease, this coupling is not only lightweight but also comes with a robust design that meets stringent standards for maximum torque capacity.
Clamp style design allows for secure attachment to shafts
Lightweight construction minimises inertia enhancing acceleration
Manufactured for high speed accuracy and reduced vibration
Zero backlash performance enables precise movement control
Robust design accommodates various misalignment types
Sourced from North American mills ensuring quality and compliance
Engineered to exceed DIN standards for durability and reliability
Related links
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
