Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 17 mm Flexible Beam Coupling
- RS Stock No.:
- 592-910
- Mfr. Part No.:
- FSMR38-20-17-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 592-910
- Mfr. Part No.:
- FSMR38-20-17-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.49Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 20mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR38-20-17-SS | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.49Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size B 17mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 20mm | ||
Maximum Operating Temperature 176°C | ||
Series FSMR38-20-17-SS | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision and reliability in light duty power transmission applications. It boasts a robust construction from 303 stainless steel, ensuring enhanced torque capacity and durability. The innovative design features two sets of three spiral cuts, leading to improved torque capacity and reduced wind-up. Capable of operating at high speeds of up to 6,000 RPM, this coupling ensures zero-backlash operation, making it an excellent choice for servo motor and lead screw alignment. Manufactured under stringent quality controls, it contains components sourced from North American mills, complying with RoHS3 and REACH regulations. With a balanced design that minimizes vibration, this coupling is not only functional but also optimised for long-term performance.
Balanced construction reduces vibrations, ensuring smooth operation at high speeds
Manufactured using proprietary processes for consistent quality
Compatible with metric hardware, promoting versatility in application
Comes with a bright finish, providing an aesthetically pleasing appearance
Lightweight construction aids in reducing overall system weight
Operating temperature range supports diverse environmental conditions
Designed to exceed stringent torque rating requirements for improved reliability
Related links
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 20 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
