Ruland, 57.2 mm OD, 78.2 mm Length 20 mm Flexible Coupling 20 mm
- RS Stock No.:
- 592-247
- Mfr. Part No.:
- MDCDK57-20-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 592-247
- Mfr. Part No.:
- MDCDK57-20-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 20mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 20mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 20mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 20mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, optimally designed to handle a variety of misalignment conditions. Constructed from high-quality anodised aluminium, it features a lightweight design, making it suitable for high-speed applications of up to 10,000 RPM. Its balanced construction significantly reduces vibration, enhancing the stability of stepper servo applications across diverse industries including semiconductor and machine tools. With zero backlash technology, it ensures accurate positioning, while the unique double disc design accommodates angular and parallel misalignments with ease. Additionally, this coupling meets rigorous manufacturing standards, sourced exclusively from North American mills to deliver reliability and compliance with RoHS3 and REACH regulations.
Zero backlash design guarantees accurate and precise motion
Lightweight aluminium construction minimises inertia for rapid response
Balanced design effectively reduces vibrations improving overall stability
Accommodates misalignments through its innovative double disc setup
Manufactured under strict controls to ensure high quality output
RoHS3 and REACH compliant reflecting a commitment to safety and environmental standards
Robust torque ratings ensure it withstands high loads in demanding applications
Related links
- Ruland 78.2 mm Length 22 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 20 mm
